Cart

STM32F373V8T6

ST STM32F373V8T6

image shown is a representation only

ST

Cortex M4 64K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F373V8T6
Rutronik No.: ICMCU22501
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
On request
4.35 $
2,349.00 $

Cortex M4 64K LQFP100 85°C Description

Analog and DSP with FPU ARM Cortex-M4 MCU with 64 Kbytes Flash, 72 MHz CPU, MPU, 16-bit ADC, comparators

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
16384 Byte
Digital I/O
84 pins
Package
LQFP100
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
11
SPI No.
3
I²C No.
1
max No. PWM
21
max No.ADC
37 channels
max ADC Resol.
16 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?