Cart

STM32F303VEY6TR

ST STM32F303VEY6TR

image shown is a representation only

ST

Cortex M4 512K WLCSP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F303VEY6TR
Rutronik No.: ICMCU24655
Unit Pack: 5000
MOQ: 5000
package: WLCSP100
Packaging: REEL
On request
5.04 $
25,200.00 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
81920 Byte
Digital I/O
77 pins
Package
WLCSP100
T(A)max
85 °C
ADC Samplerate
5MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
9
SPI No.
4
I²C No.
3
max No. PWM
40
max No.ADC
33 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Singapore
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?