Cart

STM32F303VCY6TR

ST STM32F303VCY6TR

image shown is a representation only

ST

Cortex M4 32K WLCSP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F303VCY6TR
Rutronik No.: ICMCU24657
Unit Pack: 5000
MOQ: 5000
package: WLCSP100
Packaging: REEL
On request
5.18 $
25,900.00 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
49152 Byte
Digital I/O
77 pins
Package
WLCSP100
T(A)max
85 °C
ADC Samplerate
5MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
8
SPI No.
3
I²C No.
2
max No. PWM
33
max No.ADC
32 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?