Cart

STM32F302RDT6

ST STM32F302RDT6

image shown is a representation only

ST

Cortex M4 384K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F302RDT6
Rutronik No.: ICMCU24110
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
In Stock
8.32 $
1,331.20 $

Parameter

Bus width
32 bit
ROM Size
384 KByte
RAM Size
65535 Byte
Digital I/O
26 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
11
SPI No.
4
I²C No.
3
max No. PWM
26
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?