Cart

STM32F301C8T7

ST STM32F301C8T7

image shown is a representation only

ST

Cortex M4 64K LQFP 48 85°C
Supplier: STMicroelectronics
Matchcode: STM32F301C8T7
Rutronik No.: ICMCU25270
Unit Pack: 250
MOQ: 1500
package: LQFP48
Packaging: TRAY
On request
4.36 $
6,540.00 $

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
16384 Byte
Digital I/O
37 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
Frequency (max)
72 MHz
max No.Timer
6
SPI No.
2
I²C No.
3
max No. PWM
21
max No.ADC
15 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?