Cart

STM32F103ZGH6JTR

ST STM32F103ZGH6JTR

image shown is a representation only

ST

Cortex M3 1024K BGA144 85°C
Supplier: STMicroelectronics
Matchcode: STM32F103ZGH6JTR
Rutronik No.: ICMCU24633
Unit Pack: 1500
MOQ: 1500
package: BGA144
Packaging: REEL
On request
7.79 $
11,685.00 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
98304 Byte
Digital I/O
112 pins
Package
BGA144
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
14
SPI No.
3
I²C No.
2
max No. PWM
12
max No.ADC
21 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?