Cart

STM32F103VGT6TR

ST STM32F103VGT6TR

image shown is a representation only

ST

Cortex M3 1024KB LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F103VGT6TR
Rutronik No.: ICMCU25780
Unit Pack: 1000
MOQ: 1000
package: LQFP100
Packaging: REEL
On request
7.54 $
7,540.00 $

Cortex M3 1024KB LQFP100 85°C Description

Mainstream Performance line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 72 MHz CPU, motor control, USB and CAN

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
98304 Byte
Digital I/O
80 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
4
SPI No.
3
I²C No.
2
max No. PWM
8
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?