Cart

STM32F103VDT6

ST STM32F103VDT6

image shown is a representation only

ST

Cortex M3 384K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F103VDT6
Rutronik No.: ICMCU16944
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
Best Choice
In Stock
8.53 $
767.70 $

Prices

90 8.53 $
180 6.78 $

Cortex M3 384K LQFP100 85°C Description

Mainstream Performance line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN

Parameter

Bus width
32 bit
ROM Size
384 KByte
RAM Size
20480 Byte
Digital I/O
80 pins
Package
LQFP100
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
4
SPI No.
2
I²C No.
2
max No. PWM
12
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?