Cart

STM32F103T8U6TR

ST STM32F103T8U6TR

image shown is a representation only

ST

Cortex M3 64K VFQFPN36 85°C
Supplier: STMicroelectronics
Matchcode: STM32F103T8U6TR
Rutronik No.: ICMCU21323
Unit Pack: 3000
MOQ: 3000
package: VFQFPN36
Packaging: REEL
On request
2.74 $
8,220.00 $

Cortex M3 64K VFQFPN36 85°C Description

Mainstream Performance line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
20480 Byte
Digital I/O
26 pins
Package
VFQFPN36
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
72 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
18
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?