Cart

STM32F103RBT6TR

ST STM32F103RBT6TR

image shown is a representation only

ST

Cortex M3 128K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F103RBT6TR
Rutronik No.: ICMCU21265
Unit Pack: 1000
MOQ: 1000
package: LQFP64
Packaging: REEL
In Stock
3.61 $
3,610.00 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
20480 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
4
SPI No.
2
I²C No.
2
max No. PWM
18
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?