Cart

STM32F103RBH6

ST STM32F103RBH6

image shown is a representation only

ST

32BIT Cortex BGA64 128K
Supplier: STMicroelectronics
Matchcode: STM32F103RBH6
Rutronik No.: ICMCU18754
Unit Pack: 640
MOQ: 3840
package: BGA64
Packaging: TRAY
On request
3.55 $
13,632.00 $

32BIT Cortex BGA64 128K Description

Mainstream Performance line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
20480 Byte
Digital I/O
51 pins
Package
BGA64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
1
USB
1
Frequency (max)
72 MHz
max No.Timer
4
SPI No.
2
I²C No.
2
max No. PWM
12
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?