Cart

STM32F100VDT6BTR

ST STM32F100VDT6BTR

image shown is a representation only

ST

Cortex M3 384K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F100VDT6BTR
Rutronik No.: ICMCU20042
Unit Pack: 1000
MOQ: 1000
package: LQFP100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.24 $
5,240.00 $

Prices

1,000 5.24 $
2,000 3.76 $

Cortex M3 384K LQFP100 85°C Description

Mainstream Value line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 24 MHz CPU, motor control and CEC functions

Parameter

Bus width
32 bit
ROM Size
384 KByte
RAM Size
8192 Byte
Digital I/O
80 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
24 MHz
max No.Timer
7
SPI No.
2
I²C No.
2
max No. PWM
12
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?