Cart

STM32F100C8T6BTR

ST STM32F100C8T6BTR

image shown is a representation only

ST

Cortex M3 64K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM32F100C8T6BTR
Rutronik No.: ICMCU20871
Unit Pack: 2400
MOQ: 2400
package: LQFP48
Packaging: REEL
On request
2.08 $
4,992.00 $

Cortex M3 64K LQFP48 85°C Description

Mainstream Value line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 24 MHz CPU, motor control and CEC functions

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
37 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
24 MHz
max No.Timer
7
SPI No.
2
I²C No.
2
max No. PWM
21
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?