Cart

STM32F072CBY6TR

ST STM32F072CBY6TR

image shown is a representation only

ST

Cortex M0 128K WLCSP49 85°C R
Supplier: STMicroelectronics
Matchcode: STM32F072CBY6TR
Rutronik No.: ICMCU24868
Unit Pack: 5000
MOQ: 5000
package: WLCSP49
Packaging: REEL
On request
2.17 $
10,850.00 $

Cortex M0 128K WLCSP49 85°C R Description

Entry-level ARM Cortex-M0 MCU with 128 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
16384 Byte
Digital I/O
37 pins
Package
WLCSP49
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
48 MHz
max No.Timer
9
SPI No.
2
I²C No.
2
max No. PWM
21
max No.ADC
13 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?