Cart

STM32F071VBT6TR

ST STM32F071VBT6TR

image shown is a representation only

ST

Cortex M0 128K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F071VBT6TR $
Rutronik No.: ICMCU24897
Unit Pack: 1000
MOQ: 1000
package: LQFP100
Packaging: REEL
On request
2.28 $
2,280.00 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
16384 Byte
Digital I/O
87 pins
Package
LQFP100
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
Frequency (max)
48 MHz
max No.Timer
9
SPI No.
2
I²C No.
2
max No. PWM
21
max No.ADC
13 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?