Cart

STM32F070F6P6TR

ST STM32F070F6P6TR

image shown is a representation only

ST

Cortex M0 32K TSSOP20 85°C
Supplier: STMicroelectronics
Matchcode: STM32F070F6P6TR
Rutronik No.: ICMCU25525
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
On request
0.72 $
1,800.00 $

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
6144 Byte
Digital I/O
15 pins
Package
TSSOP20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
48 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
6
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
2.4 V
U(cc) max
3.6 V
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?