Cart

STM32F058R8T6

ST STM32F058R8T6

image shown is a representation only

ST

Cortex M0 64K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F058R8T6
Rutronik No.: ICMCU23083
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
In Stock
3.45 $
552.00 $

Prices

160 3.45 $
320 3.15 $
480 2.74 $

Cortex M0 64K LQFP64 85°C Description

Entry-level ARM Cortex-M0 MCU with 64 Kbytes Flash, 48 MHz CPU and CEC functions, 1.8V

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
55 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
Frequency (max)
48 MHz
max No.Timer
8
SPI No.
2
I²C No.
2
max No. PWM
21
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
1.95 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?