Cart

STM32F051K4U7TR

ST STM32F051K4U7TR

image shown is a representation only

ST

Cortex M0 16K UFQFN32 105°C
Supplier: STMicroelectronics
Matchcode: STM32F051K4U7TR
Rutronik No.: ICMCU23787
Unit Pack: 3000
MOQ: 3000
package: UFQFN32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.60 $
4,800.00 $

Cortex M0 16K UFQFN32 105°C Description

Entry-level ARM Cortex-M0 MCU with 16 Kbytes Flash, 48 MHz CPU, motor control and CEC functions

Parameter

Bus width
32 bit
ROM Size
16 KByte
RAM Size
4096 Byte
Digital I/O
26 pins
Package
UFQFN32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
Frequency (max)
48 MHz
max No.Timer
6
SPI No.
1
I²C No.
1
max No. PWM
21
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?