STM32F051K4U6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32F051K4U6
Rutronik No.: ICMCU20794
Unit Pack: 490
MOQ: 490
package: UFQFN32
Packaging: TRAY
Cortex M0 16K UFQFN32 85°C Description
Entry-level ARM Cortex-M0 MCU with 16 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
Parameter
- Bus width
- 32 bit
- ROM Size
- 16 KByte
- RAM Size
- 4096 Byte
- Digital I/O
- 26 pins
- Package
- UFQFN32
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 32 bit
- Frequency (max)
- 48 MHz
- max No.Timer
- 6
- SPI No.
- 1
- I²C No.
- 1
- max No. PWM
- 21
- max No.ADC
- 10 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.0 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- UART No.
- 1
- ECCN
- 3A991A2
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks