Cart

STM32F051C6U6

ST STM32F051C6U6

image shown is a representation only

ST

Cortex M0 32K QFPN48 85°C
Supplier: STMicroelectronics
Matchcode: STM32F051C6U6
Rutronik No.: ICMCU23816
Unit Pack: 260
MOQ: 260
package: QFPN48
Packaging: TRAY
In Stock
2.27 $
590.20 $

Prices

260 2.27 $
520 2.12 $

Cortex M0 32K QFPN48 85°C Description

Entry-level ARM Cortex-M0 MCU with 32 Kbytes Flash, 48 MHz CPU, motor control and CEC functions

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
8192 Byte
Digital I/O
39 pins
Package
QFPN48
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
48 MHz
max No.Timer
9
SPI No.
1
I²C No.
2
max No. PWM
6
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
DisplayResolut.
0
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?