Cart

STM32F042C6T6

ST STM32F042C6T6

image shown is a representation only

ST

Cortex M0 32K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM32F042C6T6
Rutronik No.: ICMCU22466
Unit Pack: 250
MOQ: 1500
package: LQFP48
Packaging: TRAY
On request
2.73 $
4,095.00 $

Cortex M0 32K LQFP48 85°C Description

Entry-level ARM Cortex-M0 MCU with 32 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
6144 Byte
Digital I/O
38 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
48 MHz
max No.Timer
6
SPI No.
2
I²C No.
1
max No. PWM
21
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?