Cart

STM32F031K4U6TR

ST STM32F031K4U6TR

image shown is a representation only

ST

Cortex M0 16K UFQFPN 32 85°C
Supplier: STMicroelectronics
Matchcode: STM32F031K4U6TR
Rutronik No.: ICMCU24386
Unit Pack: 3000
MOQ: 3000
package: UFQFPN32
Packaging: REEL
On request
1.20 $
3,600.00 $

Parameter

Bus width
32 bit
ROM Size
16 KByte
RAM Size
4096 Byte
Digital I/O
27 pins
Package
UFQFPN32
ADC Samplerate
1Mbps
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
0
USB
NO
Frequency (max)
48 MHz
max No.Timer
9
SPI No.
1
I²C No.
1
max No. PWM
21
max No.ADC
13 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
DisplayResolut.
NO
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
1
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?