Cart

STM32F031G6U6TR

ST STM32F031G6U6TR

image shown is a representation only

ST

CORTEX M0+ 32K QFN28 85°C
Supplier: STMicroelectronics
Matchcode: STM32F031G6U6TR
Rutronik No.: ICMCU25029
Unit Pack: 3000
MOQ: 3000
package: UFQFPN28
Packaging: REEL
Soon available
1.05 $
3,150.00 $

CORTEX M0+ 32K QFN28 85°C Description

Entry-level ARM Cortex-M0 MCU with 32 Kbytes Flash, 48 MHz CPU, motor control

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
4096 Byte
Digital I/O
23 pins
Package
UFQFPN28
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
Frequency (max)
48 MHz
max No.Timer
6
SPI No.
1
I²C No.
1
max No. PWM
21
max No.ADC
13 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
1
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?