Cart

STM32F031F6P7

ST STM32F031F6P7

image shown is a representation only

ST

Cortex M0 32K TSSOP20 105°C
Supplier: STMicroelectronics
Matchcode: STM32F031F6P7
Rutronik No.: ICMCU23625
Unit Pack: 74
MOQ: 1480
package: TSSOP20
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
2,456.80 $

Cortex M0 32K TSSOP20 105°C Description

Entry-level ARM Cortex-M0 MCU with 32 Kbytes Flash, 48 MHz CPU, motor control

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
4096 Byte
Digital I/O
15 pins
Package
TSSOP20
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
Frequency (max)
48 MHz
max No.Timer
6
SPI No.
1
I²C No.
1
max No. PWM
21
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?