STM32F031F4P6TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32F031F4P6TR
Rutronik No.: ICMCU24910
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
Parameter
- Bus width
- 32 bit
- ROM Size
- 32 KByte
- RAM Size
- 4096 Byte
- Digital I/O
- 13 pins
- Package
- TSSOP20
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 32 bit
- Frequency (max)
- 48 MHz
- max No.Timer
- 6
- SPI No.
- 1
- I²C No.
- 1
- max No. PWM
- 21
- max No.ADC
- 12 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.0 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- UART No.
- 1
- ECCN
- 3A991A2
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks