Cart

STM32F031C4T6TR

ST STM32F031C4T6TR

image shown is a representation only

ST

Cortex M0 16K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM32F031C4T6TR
Rutronik No.: ICMCU23782
Unit Pack: 2400
MOQ: 2400
package: LQFP48
Packaging: REEL
On request
1.25 $
3,000.00 $

Cortex M0 16K LQFP48 85°C Description

Entry-level ARM Cortex M0 MCU with 16 Kbytes Flash, 48 MHz CPU, motor control

Parameter

Bus width
32 bit
ROM Size
16 KByte
RAM Size
4096 Byte
Digital I/O
39 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
48 MHz
max No.Timer
6
SPI No.
1
I²C No.
1
max No. PWM
21
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
1
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?