Cart

STM32F030R8T6TR

ST STM32F030R8T6TR

image shown is a representation only

ST

Cortex M0 64K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F030R8T6TR
Rutronik No.: ICMCU23339
Unit Pack: 1000
MOQ: 1000
package: LQFP64
Packaging: REEL
In Stock
1.63 $
1,630.00 $

Cortex M0 64K LQFP64 85°C Description

Entry-level ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
55 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
Frequency (max)
48 MHz
max No.Timer
7
SPI No.
2
I²C No.
2
max No. PWM
21
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
2.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?