Cart

STM32756G-EVAL2

ST

STM32F756 EVAL-Board
Supplier: STMicroelectronics
Matchcode: STM32756G-EVAL2
Rutronik No.: TOOL3867
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
678.70 $
678.70 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5A002A1A
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?