Cart

STM32429I-EVAL1

ST STM32429I-EVAL1

image shown is a representation only

ST

STM32 Evelboard no crypto
Supplier: STMicroelectronics
Matchcode: STM32429I-EVAL1
Rutronik No.: TOOL3634
Unit Pack: 1
MOQ: 2
package: HardWare
Packaging: INDIVIDUAL
On request
462.39 $
924.78 $

STM32 Evelboard no crypto Description

Evaluation board for STM32F429 line - with STM32F429NI MCU

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5A991B1
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?