Cart

STM3241G-EVAL

ST STM3241G-EVAL

image shown is a representation only

ST

Evaluation Board STM32F41x
Supplier: STMicroelectronics
Matchcode: STM3241G-EVAL
Rutronik No.: TOOL3290
Unit Pack: 1
MOQ: 2
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
429.59 $
859.18 $

Prices

2 429.59 $
5 393.78 $

Evaluation Board STM32F41x Description

Evaluation board for STM32F417 line - with STM32F417IG MCU

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A002.A.1.A
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?