Cart

STM3210E-EVAL

ST STM3210E-EVAL

image shown is a representation only

ST

Evaluation Board STM32 E 512K
Supplier: STMicroelectronics
Matchcode: STM3210E-EVAL
Rutronik No.: TOOL2644
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
346.79 $
346.79 $

Prices

1 346.79 $
5 317.89 $

Evaluation Board STM32 E 512K Description

Evaluation board for STM32 F1 series - with STM32F103 MCU

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A991B1
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?