Cart

STM32072B-EVAL

ST

Evaluation board STM32F072B
Supplier: STMicroelectronics
Matchcode: STM32072B-EVAL
Rutronik No.: TOOL3738
Unit Pack: 1
MOQ: 4
package: HardWare
Packaging: INDIVIDUAL
On request
235.99 $
943.96 $

Evaluation board STM32F072B Description

Evaluation board for STM32F0 series - with STM32F072VB MCU

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A991A2
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?