Cart

STM1816TWX7F

ST STM1816TWX7F

image shown is a representation only

ST

SUPERVISOR 3,06V 4µA SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1816TWX7F
Rutronik No.: STVREF1038
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
In Stock
0.1987 $
596.10 $

Prices

3,000 0.1987 $
6,000 0.1901 $
12,000 0.1859 $
18,000 0.1674 $

Parameter

V out
3.06 V
Vcc(max)
4 V
Top(max)
-40 °C
Mounting
105
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?