Cart

STM1815SWX7F

ST STM1815SWX7F

image shown is a representation only

ST

SUPERVISOR 2,88V 4µA SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1815SWX7F
Rutronik No.: ICREF1141
Unit Pack: 3000
MOQ: 6000
package: SOT23-3
Packaging: REEL
On request
0.1463 $
877.80 $

Prices

6,000 0.1463 $
12,000 0.1436 $
24,000 0.1422 $

SUPERVISOR 2,88V 4µA SOT23-3 Description

Low Power Reset Circuit

Parameter

Reset threshold
2.88 V
Vcc(min)
1.0 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?