Cart

STM1813MWX7F

ST STM1813MWX7F

image shown is a representation only

ST

SUPERVISOR 4,37V 4µA SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1813MWX7F
Rutronik No.: ICSPR8739
Unit Pack: 3000
MOQ: 6000
package: SOT23-3
Packaging: REEL
On request
0.1747 $
1,048.20 $

Prices

6,000 0.1747 $
12,000 0.1687 $
24,000 0.1642 $

SUPERVISOR 4,37V 4µA SOT23-3 Description

Low Power Reset Circuit

Parameter

Drift
5 ppm/°C
Vcc(max)
4 V
Top(max)
-40 °C
Mounting
105
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?