Cart

STM1001TWX6F

ST STM1001TWX6F

image shown is a representation only

ST

SUPERVISOR 3,08V 6µA SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1001TWX6F
Rutronik No.: ICSPR7904
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Soon available
0.2604 $
781.20 $

Prices

3,000 0.2604 $
6,000 0.1692 $
12,000 0.1635 $
24,000 0.1591 $

SUPERVISOR 3,08V 6µA SOT23-3 Description

Active Low, Open Drain

Parameter

Reset threshold
3.08 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?