Cart

STM1001SWX6F

ST STM1001SWX6F

image shown is a representation only

ST

SUPERVISOR 2,93V 6µA SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1001SWX6F
Rutronik No.: ICSPR7526
Unit Pack: 3000
MOQ: 6000
package: SOT23-3
Packaging: REEL
On request
0.2024 $
1,214.40 $

Prices

6,000 0.2024 $
12,000 0.1954 $
24,000 0.19 $

SUPERVISOR 2,93V 6µA SOT23-3 Description

Active Low, Open Drain

Parameter

Drift
5.5 ppm/°C
Vcc(max)
6 V
Top(max)
-40 °C
Mounting
85
Automotive
NO
Package
SOT23-3
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?