Cart

STM1001MWX6F

ST STM1001MWX6F

image shown is a representation only

ST

SUPERVISOR 4,38V 6µA SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1001MWX6F
Rutronik No.: ICSPR7665
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
On request
0.1294 $
776.40 $

Prices

6,000 0.1294 $
12,000 0.127 $
24,000 0.1258 $

SUPERVISOR 4,38V 6µA SOT23-3 Description

Active Low, Open Drain

Parameter

Reference type
SUPERVISOR
Vcc(min)
0.3 V
Vcc(max)
7.0 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
6
Footprint
5 mm²
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?