Cart

STLUX385ATR

ST STLUX385ATR

image shown is a representation only

ST

LEDDr DIGITAL 96MHz DALI TSSOP
Supplier: STMicroelectronics
Matchcode: STLUX385ATR
Rutronik No.: LEDDRV1492
Unit Pack: 2500
MOQ: 2500
package: TSSOP-38
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.17 $
7,925.00 $

LEDDr DIGITAL 96MHz DALI TSSOP Description

Digital controller for lighting and power supply applications

Parameter

Type
DALI
Package
TSSOP-38
Automotive
NO
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
96000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?