Cart

STLQ020PUR

ST STLQ020PUR

image shown is a representation only

ST

LDO VREG 1.8V 0.2A DFN6-2x2
Supplier: STMicroelectronics
Matchcode: STLQ020PUR
Rutronik No.: ICSPR10228
Unit Pack: 3000
MOQ: 3000
package: DFN6-2x2
Packaging: REEL
In Stock
0.3166 $
949.80 $

Prices

3,000 0.3166 $
6,000 0.2414 $
12,000 0.2217 $
18,000 0.2137 $

Parameter

Mode
ADJ
Output Voltage
ADJ V
Output current
0.2 A
Input Voltage
5.5 V
Package
DFN6-2x2
Automotive
NO
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.15 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?