Cart

STLM20W87F

ST

TEMPERATURE SENSOR
Supplier: STMicroelectronics
Matchcode: STLM20W87F
Rutronik No.: ICIN1710
Unit Pack: 3000
MOQ: 3000
package: SOT325
Packaging: REEL
On request
0.2183 $
654.90 $

Prices

3,000 0.2183 $
6,000 0.2128 $
9,000 0.2092 $
15,000 0.2037 $
21,000 0.1983 $

TEMPERATURE SENSOR Description

Ultra-low current 2.4 V precision analog temperature sensor

Parameter

Interface
Analog
Top(min)
-55 °C
Top(max)
130 °C
Package
SOT325
Automotive
NO
Vcc(max)
5.5 V
Accuracy
0.8
Technology
BIPOLAR
Icc
10 mA
Vcc(min)
2.4 V
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?