Cart

STLED316SMTR

ST STLED316SMTR

image shown is a representation only

ST

LEDDr w/14 Outp.40mA 5V SO-24
Supplier: STMicroelectronics
Matchcode: STLED316SMTR
Rutronik No.: LEDDRV1226
Unit Pack: 1000
MOQ: 1000
package: SO-24
Packaging: REEL
On request
1.32 $
1,320.00 $

Prices

1,000 1.32 $
2,000 1.0061 $
3,000 0.9401 $
4,000 0.8989 $

LEDDr w/14 Outp.40mA 5V SO-24 Description

Serial-interfaced 6-digit LED controller with keyscan

Parameter

Type
LED DRIVER
V(out)
85 V
Package
SO-24
Automotive
NO
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?