Cart

STLD40DPUR

ST STLD40DPUR

image shown is a representation only

ST

LEDDr 3-5.5V 20mA QFN8
Supplier: STMicroelectronics
Matchcode: STLD40DPUR
Rutronik No.: LEDDRV1627
Unit Pack: 3000
MOQ: 3000
package: QFN-8
Packaging: REEL
On request
0.726 $
2,178.00 $

LEDDr 3-5.5V 20mA QFN8 Description

White Led Power Supply For Large Display Backlight

Parameter

Type
Linear
V(in)max
5.5 V
V(out)
37 V
I(out)
0.02 A
Package
QFN-8
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?