Cart

STLD200N4F6AG

ST

N-CH 40V 120A 1,27mOhm PFL5x6DS
Supplier: STMicroelectronics
Matchcode: STLD200N4F6AG
Rutronik No.: TMOS1077
Unit Pack: 2500
MOQ: 2500
package: PwFLAT5x6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.19 $
2,975.00 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
1.50 mOhm
Package
PwFLAT5x6
Q(g)
172 nC
P(tot)
158 W
R(thJC)
2.90 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
StripFETF6
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?