Cart

STLD1TR

ST STLD1TR

image shown is a representation only

ST

PowerLineCommunication Driver
Supplier: STMicroelectronics
Matchcode: STLD1TR
Rutronik No.: ICCOM1348
Unit Pack: 4000
MOQ: 4000
package: VFQFPN24
Packaging: TRAY
Soon available
3.01 $
12,040.00 $

Parameter

Type
PowerLine
Vcc(min)
8 V
Vcc(max)
15 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
VFQFPN24
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?