Cart

STL7N6LF3

ST STL7N6LF3

image shown is a representation only

ST

N-CH 60V 6,5A 43mOhm PFL5x6
Supplier: STMicroelectronics
Matchcode: STL7N6LF3
Rutronik No.: TMOS2511
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
0.7014 $
2,104.20 $

Prices

3,000 0.7014 $
6,000 0.6213 $
9,000 0.5411 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
6.5 A
RDS(on)at 10V
43 mOhm
Package
PwFLAT5x6
Q(g)
8.7 nC
P(tot)
52 W
R(thJC)
2.9 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?