Cart

STL7N60M2

ST

N-CH 600V 5A 920mOhm PwFLAT5x5
Supplier: STMicroelectronics
Matchcode: STL7N60M2
Rutronik No.: TMOS2648
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x5
Packaging: REEL
On request
0.8316 $
2,494.80 $

Prices

3,000 0.8316 $
6,000 0.7366 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
920 mOhm
Package
PwFLAT5x5
Q(g)
8.8 nC
P(tot)
67 W
R(thJC)
0.83 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?