STL62P3LLH6

Supplier: STMicroelectronics
Matchcode: STL62P3LLH6
Rutronik No.: TMOS1682
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
Parameter
- Configuartion
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 62 A
- RDS(on)at 10V
- 10.5 mOhm
- Package
- PwFLAT5x6
- Q(g)
- 33 nC
- P(tot)
- 100 W
- R(thJC)
- 1.5 K/W
- Logic level
- YES
- Automotive
- NO
- Technology
- STripFETH6
- Mounting
- SMD
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 32 weeks