Cart

STL57N65M5

ST

N-CH 650V 22A 69mOhm PwFLAT8x8
Supplier: STMicroelectronics
Matchcode: STL57N65M5
Rutronik No.: TMOSP10799
Unit Pack: 3000
MOQ: 3000
package: PwFLAT8x8
Packaging: REEL
On request
6.61 $
19,830.00 $

N-CH 650V 22A 69mOhm PwFLAT8x8 Description

N-channel 650 V, 0.061 Ohm typ., 22.5 A MDmesh(TM) V Power MOSFET in a PowerFLAT(TM) 8x8 HV package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
22.5 A
RDS(on)at 10V
69 mOhm
Package
PwFLAT8x8
Q(g)
96 nC
P(tot)
189 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?