Cart

STL51N3LLH5

ST

N-CH 30V 51A 14,5mOhm PFL5x6
Supplier: STMicroelectronics
Matchcode: STL51N3LLH5
Rutronik No.: TMOS1710
Unit Pack: 3000
MOQ: 6000
package: PwFLAT 5x6
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
On request
On request
Article with this quantity is not orderable.

N-CH 30V 51A 14,5mOhm PFL5x6 Description

N-channel 30 V, 0.0105 Ohm, 51 A, PowerFLAT(TM) 5x6 STripFET(TM) V Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
51 A
RDS(on)at 10V
14.5 mOhm
Package
PwFLAT 5x6
Q(g)
5 nC
P(tot)
4 W
R(thJC)
2 K/W
Logic level
YES
Automotive
NO
Technology
STripFET 5
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?